



ATS-X51250K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36792-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51250K-C1-R0 |
Description | MAXIFLOW 24.25X24.25X14.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 20,01900 € | 200,19 € |
| 25 | 19,06840 € | 476,71 € |
| 50 | 18,37780 € | 918,89 € |
| 100 | 17,71170 € | 1.771,17 € |
| 300 | 16,70377 € | 5.011,13 € |
| 500 | 16,25402 € | 8.127,01 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 26,91780 € |

