
ATS-X51230R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36807-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51230R-C1-R0 |
Description | MAXIFLOW 22.25X22.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.906" (23.00mm) |
Series | Width 0.906" (23.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| 10 | 21,45000 € | 214,50 € |
| 25 | 20,43040 € | 510,76 € |
| 50 | 19,69060 € | 984,53 € |
| 100 | 18,97690 € | 1.897,69 € |
| 300 | 17,89670 € | 5.369,01 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |

