



ATS-X51190D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36773-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51190D-C1-R0 |
Description | MAXIFLOW 18.25X18.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 10 | 18,07700 € | 180,77 € |
| 25 | 17,21800 € | 430,45 € |
| 50 | 16,59460 € | 829,73 € |
| 100 | 15,99330 € | 1.599,33 € |
| 300 | 15,08320 € | 4.524,96 € |
| 500 | 14,67722 € | 7.338,61 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 24,29980 € |

