



ATS-X50425P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1993-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50425P-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.654" (42.00mm) |
Series | Width 1.654" (42.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 10 | 22,72100 € | 227,21 € |
| 25 | 21,64080 € | 541,02 € |
| 50 | 20,85720 € | 1.042,86 € |
| 100 | 20,10120 € | 2.010,12 € |
| 300 | 18,95683 € | 5.687,05 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |




