



ATS-X50400P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1992-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50400P-C1-R0 |
Description | SUPERGRIP HEATSINK 40X40X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| 10 | 22,68300 € | 226,83 € |
| 25 | 21,60480 € | 540,12 € |
| 50 | 20,82240 € | 1.041,12 € |
| 100 | 20,06760 € | 2.006,76 € |
| 300 | 18,92523 € | 5.677,57 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |




