



ATS-X50375G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1974-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50375G-C1-R0 |
Description | SUPERGRIP HEATSINK 37X37X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.457" (37.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 10 | 20,88600 € | 208,86 € |
| 25 | 19,89280 € | 497,32 € |
| 50 | 19,17280 € | 958,64 € |
| 100 | 18,47780 € | 1.847,78 € |
| 300 | 17,42613 € | 5.227,84 € |
| 500 | 16,95698 € | 8.478,49 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |

