


ATS-X50330P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1989-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50330P-C1-R0 |
Description | SUPERGRIP HEATSINK 33X33X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 21,97700 € | 219,77 € |
| 25 | 20,93240 € | 523,31 € |
| 50 | 20,17420 € | 1.008,71 € |
| 100 | 19,44300 € | 1.944,30 € |
| 300 | 18,33613 € | 5.500,84 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

