



ATS-X50330G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1972-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50330G-C1-R0 |
Description | SUPERGRIP HEATSINK 33X33X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,17000 € | 23,17 € |
| 10 | 20,50500 € | 205,05 € |
| 25 | 19,53040 € | 488,26 € |
| 50 | 18,82340 € | 941,17 € |
| 100 | 18,14120 € | 1.814,12 € |
| 300 | 17,10867 € | 5.132,60 € |
| 500 | 16,64798 € | 8.323,99 € |
| Unit Price without VAT: | 23,17000 € |
|---|---|
| Unit Price with VAT: | 27,57230 € |

