



ATS-X50330B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1955-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50330B-C1-R0 |
Description | SUPERGRIP HEATSINK 33X33X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,29000 € | 21,29 € |
| 10 | 18,84200 € | 188,42 € |
| 25 | 17,94680 € | 448,67 € |
| 50 | 17,29740 € | 864,87 € |
| 100 | 16,67050 € | 1.667,05 € |
| 300 | 15,72180 € | 4.716,54 € |
| 500 | 15,29862 € | 7.649,31 € |
| Unit Price without VAT: | 21,29000 € |
|---|---|
| Unit Price with VAT: | 25,33510 € |

