


ATS-X50325P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1988-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50325P-C1-R0 |
Description | SUPERGRIP HEATSINK 32X32X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.260" (32.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 € | 25,03 € |
| 10 | 22,14900 € | 221,49 € |
| 25 | 21,09680 € | 527,42 € |
| 50 | 20,33280 € | 1.016,64 € |
| 100 | 19,59580 € | 1.959,58 € |
| 300 | 18,48027 € | 5.544,08 € |
| Unit Price without VAT: | 25,03000 € |
|---|---|
| Unit Price with VAT: | 29,78570 € |

