


ATS-X50300P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1986-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50300P-C1-R0 |
Description | SUPERGRIP HEATSINK 30X30X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,46000 € | 24,46 € |
| 10 | 21,64800 € | 216,48 € |
| 25 | 20,61880 € | 515,47 € |
| 50 | 19,87200 € | 993,60 € |
| 100 | 19,15170 € | 1.915,17 € |
| 300 | 18,06160 € | 5.418,48 € |
| Unit Price without VAT: | 24,46000 € |
|---|---|
| Unit Price with VAT: | 29,10740 € |

