


ATS-X50300B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1952-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50300B-C1-R0 |
Description | SUPERGRIP HEATSINK 30X30X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 18,41500 € | 184,15 € |
| 25 | 17,53960 € | 438,49 € |
| 50 | 16,90460 € | 845,23 € |
| 100 | 16,29200 € | 1.629,20 € |
| 300 | 15,36480 € | 4.609,44 € |
| 500 | 14,95126 € | 7.475,63 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

