
ATS-VC-051-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-051-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-051-C1-R0 |
Description | 250X50X6MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Mesh | |
Length | 9.843" (250.00mm) | |
Width | 1.969" (50.00mm) | |
Height | 0.236" (6.00mm) | |
Diameter | - | |
Operating Temperature | 10°C ~ 60°C | |
Features | - | |
Material | Aluminum | |
Platform | - | |
Working Fluid | Acetone | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,79000 € | 43,79 € |
| 10 | 38,74600 € | 387,46 € |
| 25 | 36,90320 € | 922,58 € |
| 50 | 35,56540 € | 1.778,27 € |
| 100 | 34,27490 € | 3.427,49 € |
| 250 | 32,63808 € | 8.159,52 € |
| Unit Price without VAT: | 43,79000 € |
|---|---|
| Unit Price with VAT: | 52,11010 € |



