MFR Recommended



ATS-TI10P-519-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-TI10P-519-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI10P-519-C1-R2 |
Description | HEAT SINK TI MODULE #TAS5622DDV |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 3.071" (78.00mm) |
Mfr | Width 1.417" (36.00mm) |
Packaging Bulk | Fin Height 1.402" (35.60mm) |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 2.20°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS-TI1OP-519-C1-R3 | Advanced Thermal Solutions Inc. | 1.925 | 684-ATS-TI1OP-519-C1-R3-ND | 9,37000 € | MFR Recommended |


