
ATS-TECHILL-1400A | |
|---|---|
DigiKey Part Number | 684-ATS-TECHILL-1400A-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TECHILL-1400A |
Description | THERMOELECTRIC (TEC) BASED CHILL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller/Heater 180 ~ 264VAC 1.4 kW 20 A 1GPM (3.79LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller/Heater | |
Power - Cooling | 1.4 kW | |
Current | 20 A | |
Voltage | 180 ~ 264VAC | |
Flow Rate | 1GPM (3.79LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | 5°C ~ 50°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 15.70" L x 28.40" W x 26.60" H (398.8mm x 721.4mm x 675.6mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.290,48000 € | 12.290,48 € |
| Unit Price without VAT: | 12.290,48000 € |
|---|---|
| Unit Price with VAT: | 14.625,67120 € |


