
ATS-TEC50-75-204 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC50-75-204-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC50-75-204 |
Description | TEC Module 50x50x4.9mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 71.1W @ 27°C 8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 71.1W @ 27°C | |
Delta Tmax @ Th | 67°C @ 27°C | |
Height | 4.90mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| 5 | 33,65800 € | 168,29 € |
| 10 | 32,76500 € | 327,65 € |
| 25 | 31,62160 € | 790,54 € |
| 50 | 30,78340 € | 1.539,17 € |
| 100 | 29,96770 € | 2.996,77 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 42,63770 € |


