


ATS-PCBT1096 | |
|---|---|
DigiKey Part Number | ATS2138-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1096 |
Description | HEATSINK TO-220 STEEL W/TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Steel Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 0.750" (19.05mm) |
Mfr | Width 0.520" (13.21mm) |
Packaging Bulk | Fin Height 0.375" (9.52mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 35.70°C/W |
Package Cooled | Material |
Attachment Method Bolt On and Board Mounts | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,78020 € | 39,01 € |
| 100 | 0,75200 € | 75,20 € |
| 300 | 0,70947 € | 212,84 € |
| 500 | 0,69044 € | 345,22 € |
| 1.000 | 0,66548 € | 665,48 € |
| 5.000 | 0,61082 € | 3.054,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

