


ATS-PCBT1094 | |
|---|---|
DigiKey Part Number | ATS2136-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1094 |
Description | HEATSINK TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.835" (21.21mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,52290 € | 52,29 € |
| 300 | 0,49337 € | 148,01 € |
| 500 | 0,48016 € | 240,08 € |
| 1.000 | 0,46280 € | 462,80 € |
| 5.000 | 0,42481 € | 2.124,05 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

