


ATS-PCBT1084 | |
|---|---|
DigiKey Part Number | ATS2126-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1084 |
Description | HEATSINK TO-3 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.630" (41.40mm) | |
Width | 1.291" (32.80mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,48000 € | 148,00 € |
| 300 | 1,39610 € | 418,83 € |
| 500 | 1,35868 € | 679,34 € |
| 1.000 | 1,30948 € | 1.309,48 € |
| 5.000 | 1,20180 € | 6.009,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


