


ATS-PCBT1083 | |
|---|---|
DigiKey Part Number | ATS2125-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1083 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,63120 € | 15,78 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,58650 € | 58,65 € |
| 300 | 0,55327 € | 165,98 € |
| 500 | 0,53848 € | 269,24 € |
| 1.000 | 0,51900 € | 519,00 € |
| 5.000 | 0,47640 € | 2.382,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

