Heat Sink TO-220 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level, Vertical
We Own The Board

ATS-PCBT1081

DigiKey Part Number
ATS2123-ND
Manufacturer
Manufacturer Product Number
ATS-PCBT1081
Description
HEATSINK TO-220 W/TAB BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and Board Locks
Shape
Rectangular, Fins
Length
1.657" (42.10mm)
Width
2.010" (51.00mm)
Diameter
-
Fin Height
0.728" (18.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.80°C/W @ 200 LFM
Thermal Resistance @ Natural
6.70°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
102,18400 €21,84 €
252,08040 €52,01 €
502,00520 €100,26 €
1001,93280 €193,28 €
3001,82317 €546,95 €
5001,77432 €887,16 €
1.0001,71003 €1.710,03 €
5.0001,56934 €7.846,70 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €