
ATS-PCBM1101 | |
|---|---|
DigiKey Part Number | 684-ATS-PCBM1101-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBM1101 |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72104 € | 860,52 € |
| Unit Price without VAT: | 1,72104 € |
|---|---|
| Unit Price with VAT: | 2,04804 € |

