
ATS-PCBM1100 | |
|---|---|
DigiKey Part Number | 684-ATS-PCBM1100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBM1100 |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum Board Level, Vertical |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.650" (41.91mm) |
Packaging Bulk | Fin Height 1.000" (25.40mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.10°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 3.90°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72768 € | 863,84 € |
| Unit Price without VAT: | 1,72768 € |
|---|---|
| Unit Price with VAT: | 2,05594 € |

