


ATS-PCB1072 | |
|---|---|
DigiKey Part Number | ATS2114-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1072 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,82720 € | 41,36 € |
| 100 | 0,79730 € | 79,73 € |
| 300 | 0,75217 € | 225,65 € |
| 500 | 0,73204 € | 366,02 € |
| 1.000 | 0,70555 € | 705,55 € |
| 5.000 | 0,64760 € | 3.238,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

