


ATS-PCB1068 | |
|---|---|
DigiKey Part Number | ATS2110-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1068 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.375" (34.93mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.358" (9.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,49160 € | 37,29 € |
| 50 | 1,43780 € | 71,89 € |
| 100 | 1,38580 € | 138,58 € |
| 300 | 1,30727 € | 392,18 € |
| 500 | 1,27222 € | 636,11 € |
| 1.000 | 1,22616 € | 1.226,16 € |
| 5.000 | 1,12534 € | 5.626,70 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

