


ATS-PCB1067 | |
|---|---|
DigiKey Part Number | ATS2109-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1067 |
Description | HEATSINK TO-220 W/TAB BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.752" (19.10mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.20°C/W | |
Material | ||
Material Finish | Black Anodized |

