Heat Sink TO-220 Copper Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Copper Board Level, Vertical
We Own The Board

ATS-PCB1059

DigiKey Part Number
ATS2101-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1059
Description
HEATSINK TO-220 COPPER W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Copper Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.250" (31.75mm)
Mfr
Width
0.875" (22.22mm)
Packaging
Bulk
Fin Height
0.250" (6.35mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
8.80°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
24.00°C/W
Package Cooled
Material
Attachment Method
Bolt On and Board Mounts
Material Finish
Tin
Shape
Rectangular, Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
102,23000 €22,30 €
252,12480 €53,12 €
502,04800 €102,40 €
1001,97400 €197,40 €
3001,86203 €558,61 €
5001,81208 €906,04 €
1.0001,74644 €1.746,44 €
5.0001,60274 €8.013,70 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €