


ATS-PCB1056 | |
|---|---|
DigiKey Part Number | ATS2098-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1056 |
Description | HEATSINK TO-218/TO-247 ALUMINUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.622" (41.20mm) | |
Width | 2.010" (51.00mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,79200 € | 27,92 € |
| 25 | 2,65920 € | 66,48 € |
| 50 | 2,56320 € | 128,16 € |
| 100 | 2,47050 € | 247,05 € |
| 300 | 2,33043 € | 699,13 € |
| 500 | 2,26792 € | 1.133,96 € |
| 1.000 | 2,18572 € | 2.185,72 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

