


ATS-PCB1052 | |
|---|---|
DigiKey Part Number | ATS2094-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1052 |
Description | HEATSINK TO-220/TO-218/TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Rectangular, Angled Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,49240 € | 112,31 € |
| 50 | 4,33000 € | 216,50 € |
| 100 | 4,17340 € | 417,34 € |
| 300 | 3,93650 € | 1.180,95 € |
| 500 | 3,83084 € | 1.915,42 € |
| 1.000 | 3,69187 € | 3.691,87 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

