


ATS-PCB1048 | |
|---|---|
DigiKey Part Number | ATS2090-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1048 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.678" (42.62mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,75760 € | 87,88 € |
| 100 | 1,69400 € | 169,40 € |
| 300 | 1,59793 € | 479,38 € |
| 500 | 1,55510 € | 777,55 € |
| 1.000 | 1,49878 € | 1.498,78 € |
| 5.000 | 1,37549 € | 6.877,45 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

