ATS-PCB1046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-PCB1046
We Own The Board

ATS-PCB1046

DigiKey Part Number
ATS2088-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1046
Description
HEATSINK TO-220/TO-218 W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.622" (41.20mm)
Width
1.700" (43.18mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.30°C/W @ 200 LFM
Thermal Resistance @ Natural
8.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,67600 €16,76 €
251,59560 €39,89 €
501,53820 €76,91 €
1001,48260 €148,26 €
3001,39857 €419,57 €
5001,36108 €680,54 €
1.0001,31180 €1.311,80 €
5.0001,20392 €6.019,60 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €