


ATS-PCB1045 | |
|---|---|
DigiKey Part Number | ATS2087-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1045 |
Description | HEATSINK TO-220/TO-218/TO-247 |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.640" (41.66mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.60°C/W | |
Material | ||
Material Finish | Black Anodized |

