


ATS-PCB1035 | |
|---|---|
DigiKey Part Number | ATS2077-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1035 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,44800 € | 36,20 € |
| 50 | 1,39580 € | 69,79 € |
| 100 | 1,34530 € | 134,53 € |
| 300 | 1,26907 € | 380,72 € |
| 500 | 1,23506 € | 617,53 € |
| 1.000 | 1,19034 € | 1.190,34 € |
| 5.000 | 1,09248 € | 5.462,40 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

