Heat Sink TO-220 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level, Vertical
We Own The Board

ATS-PCB1033

DigiKey Part Number
ATS2075-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1033
Description
HEATSINK CLIP-ON TO-220 W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.850" (21.59mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
9.00°C/W @ 200 LFM
Thermal Resistance @ Natural
20.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,52000 €15,20 €
251,44800 €36,20 €
501,39580 €69,79 €
1001,34530 €134,53 €
3001,26907 €380,72 €
5001,23506 €617,53 €
1.0001,19034 €1.190,34 €
5.0001,09248 €5.462,40 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €