


ATS-PCB1031 | |
|---|---|
DigiKey Part Number | ATS2073-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1031 |
Description | HEATSINK BRIDGE RECTIFIER |
Customer Reference | |
Detailed Description | Heat Sink Bridge Rectifiers Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.125" (28.58mm) | |
Width | 1.125" (28.58mm) | |
Diameter | - | |
Fin Height | 1.375" (34.93mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized |

