


ATS-PCB1030 | |
|---|---|
DigiKey Part Number | ATS2072-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1030 |
Description | HEATSINK TO-220 BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Angled Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.875" (22.22mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized |

