


ATS-PCB1024 | |
|---|---|
DigiKey Part Number | ATS2066-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1024 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,99240 € | 24,81 € |
| 50 | 0,95680 € | 47,84 € |
| 100 | 0,92220 € | 92,22 € |
| 300 | 0,86997 € | 260,99 € |
| 500 | 0,84664 € | 423,32 € |
| 1.000 | 0,81601 € | 816,01 € |
| 5.000 | 0,74897 € | 3.744,85 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


