


ATS-PCB1022 | |
|---|---|
DigiKey Part Number | ATS2064-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1022 |
Description | HEATSINK TO-220 BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Category | Length 0.748" (19.00mm) |
Mfr | Width 0.787" (20.00mm) |
Packaging Bulk | Fin Height 0.433" (11.00mm) |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 20.00°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 30.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Angled Fins |

