


ATS-PCB1016 | |
|---|---|
DigiKey Part Number | ATS2058-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1016 |
Description | HEATSINK TO-220 BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 1.240" (31.50mm) | |
Diameter | - | |
Fin Height | 0.368" (9.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.60°C/W | |
Material | ||
Material Finish | Black Anodized |

