Similar



ATS-PCB1015 | |
|---|---|
DigiKey Part Number | ATS2057-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1015 |
Description | HEATSINK LOW PRO BLACK TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Black Anodized |


