


ATS-PCB1005 | |
|---|---|
DigiKey Part Number | ATS2047-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1005 |
Description | HEATSINK TO220 HOR MNT W/TAB |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Category | Length 0.742" (18.85mm) |
Mfr | Width 0.860" (21.84mm) |
Packaging Bulk | Fin Height 0.400" (10.16mm) |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 11.00°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 23.20°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins |

