Heat Sink TO-220, TO-262 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220, TO-262 Aluminum Board Level, Vertical
We Own The Board

ATS-PCB1001

DigiKey Part Number
ATS2043-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1001
Description
HEATSINK TO-220 CLIPON W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-262 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.748" (19.00mm)
Width
0.504" (12.80mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
10.20°C/W @ 200 LFM
Thermal Resistance @ Natural
27.30°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,90100 €9,01 €
250,85800 €21,45 €
500,82720 €41,36 €
1000,79730 €79,73 €
3000,75217 €225,65 €
5000,73204 €366,02 €
1.0000,70555 €705,55 €
5.0000,64760 €3.238,00 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €