


ATS-P2-42-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1879-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 10,56300 € | 105,63 € |
| 25 | 10,06120 € | 251,53 € |
| 50 | 9,69720 € | 484,86 € |
| 100 | 9,34610 € | 934,61 € |
| 250 | 8,90092 € | 2.225,23 € |
| 500 | 8,57784 € | 4.288,92 € |
| 1.000 | 8,26608 € | 8.266,08 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

