


ATS-P2-39-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1876-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-39-C2-R0 |
Description | HEATSINK 57.9X60.96X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.230" (5.84mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.94°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 9,27000 € | 92,70 € |
| 25 | 8,82960 € | 220,74 € |
| 50 | 8,51040 € | 425,52 € |
| 100 | 8,20240 € | 820,24 € |
| 250 | 7,81172 € | 1.952,93 € |
| 500 | 7,52826 € | 3.764,13 € |
| 1.000 | 7,25475 € | 7.254,75 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

