


ATS-P2-38-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1875-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-38-C2-R0 |
Description | HEATSINK 36.83X57.6X22.86MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.42°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 9,25600 € | 92,56 € |
| 25 | 8,81680 € | 220,42 € |
| 50 | 8,49800 € | 424,90 € |
| 100 | 8,19040 € | 819,04 € |
| 250 | 7,80032 € | 1.950,08 € |
| 500 | 7,51728 € | 3.758,64 € |
| 1.000 | 7,24414 € | 7.244,14 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

