


ATS-P2-37-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1874-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-37-C2-R0 |
Description | HEATSINK 36.83X57.6X17.78MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.700" (17.78mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.12°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 9,05300 € | 90,53 € |
| 25 | 8,62360 € | 215,59 € |
| 50 | 8,31160 € | 415,58 € |
| 100 | 8,01080 € | 801,08 € |
| 250 | 7,62932 € | 1.907,33 € |
| 500 | 7,35248 € | 3.676,24 € |
| 1.000 | 7,08537 € | 7.085,37 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

