


ATS-P2-35-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1872-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-35-C2-R0 |
Description | HEATSINK 36.83X57.6X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.230" (5.84mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 22.48°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,66000 € | 86,60 € |
| 25 | 8,24920 € | 206,23 € |
| 50 | 7,95060 € | 397,53 € |
| 100 | 7,66300 € | 766,30 € |
| 250 | 7,29808 € | 1.824,52 € |
| 500 | 7,03332 € | 3.516,66 € |
| 1.000 | 6,77779 € | 6.777,79 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

