


ATS-P2-29-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1866-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-29-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.57°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,27000 € | 13,27 € |
| 10 | 11,74000 € | 117,40 € |
| 25 | 11,18200 € | 279,55 € |
| 50 | 10,77740 € | 538,87 € |
| 100 | 10,38720 € | 1.038,72 € |
| 250 | 9,89232 € | 2.473,08 € |
| 500 | 9,53320 € | 4.766,60 € |
| Unit Price without VAT: | 13,27000 € |
|---|---|
| Unit Price with VAT: | 15,79130 € |

