


ATS-P2-27-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1864-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-27-C2-R0 |
Description | HEATSINK 70X70X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.24°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 10,74200 € | 107,42 € |
| 25 | 10,23160 € | 255,79 € |
| 50 | 9,86160 € | 493,08 € |
| 100 | 9,50460 € | 950,46 € |
| 250 | 9,05184 € | 2.262,96 € |
| 500 | 8,72330 € | 4.361,65 € |
| 1.000 | 8,40621 € | 8.406,21 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,44660 € |

