


ATS-P2-26-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1863-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.20°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,30900 € | 103,09 € |
| 25 | 9,81920 € | 245,48 € |
| 50 | 9,46420 € | 473,21 € |
| 100 | 9,12150 € | 912,15 € |
| 250 | 8,68700 € | 2.171,75 € |
| 500 | 8,37172 € | 4.185,86 € |
| 1.000 | 8,06748 € | 8.067,48 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

